IP4369CX4YL

DigiKey Part Number
1727-1276-2-ND - Tape & Reel (TR)
1727-1276-1-ND - Cut Tape (CT)
1727-1276-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IP4369CX4YL
Description
TVS DIODE 5.5VWM 4VC 4WLCSP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4V (Typ) Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount 4-WLCSP (0.76x0.76)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
5.5V
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
4V (Typ)
Current - Peak Pulse (10/1000µs)
4A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
0.8pF @ 1MHz
Operating Temperature
-35°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
4-XFBGA, WLCSP
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.87000¥2.87
10¥2.20800¥22.08
100¥1.32750¥132.75
500¥1.22900¥614.50
1,000¥0.83568¥835.68
2,000¥0.76934¥1,538.68
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
9,000¥0.66364¥5,972.76
27,000¥0.65381¥17,652.87
63,000¥0.62702¥39,502.26
Manufacturers Standard Package