TVS Diodes

Results: 4
Manufacturer
Littelfuse Inc.Semtech Corporation
Series
RailClamp®SMAJTPSMB
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Voltage - Reverse Standoff (Typ)
3.3V (Max)28V30V47.8V
Voltage - Breakdown (Min)
3.5V31.1V33.3V53.2V
Voltage - Clamping (Max) @ Ipp
18V45.4V48.4V77V
Current - Peak Pulse (10/1000µs)
7.9A8.3A8.8A25A (8/20µs)
Power - Peak Pulse
400W600W1000W (1kW)
Power Line Protection
NoYes
Applications
-EthernetGeneral Purpose
Capacitance @ Frequency
3.6pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TJ)-65°C ~ 175°C (TJ)-40°C ~ 125°C (TJ)
Qualification
AEC-Q100AEC-Q101
Package / Case
10-UDFN Exposed PadDO-214AA, SMBDO-214AC, SMA
Supplier Device Package
DO-214AA (SMBJ)DO-214AC (SMA)SLP3020N10
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SMA6J6.0CA
SMAJ30CA
TVS DIODE 30VWM 48.4VC DO214AC
Littelfuse Inc.
72,102
In Stock
1 : ¥3.28000
Cut Tape (CT)
5,000 : ¥0.71806
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
30V
33.3V
48.4V
8.3A
400W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
SLP3020N10
RCLAMP3374N.TCT
TVS DIODE 3.3VWM 18VC SLP3020N10
Semtech Corporation
96,376
In Stock
1 : ¥15.93000
Cut Tape (CT)
3,000 : ¥7.16836
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
3.3V (Max)
3.5V
18V
25A (8/20µs)
1000W (1kW)
Yes
Ethernet
3.6pF @ 1MHz
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
10-UDFN Exposed Pad
SLP3020N10
SMA6J6.0CA
SMAJ28CA
TVS DIODE 28VWM 45.4VC DO214AC
Littelfuse Inc.
115,328
In Stock
1 : ¥3.28000
Cut Tape (CT)
5,000 : ¥0.50285
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
28V
31.1V
45.4V
8.8A
400W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
DO-214AA (SMB J- Bend)
TPSMB56CA
TVS DIODE 47.8VWM 77VC DO214AA
Littelfuse Inc.
2,655
In Stock
1 : ¥4.27000
Cut Tape (CT)
3,000 : ¥1.42662
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
47.8V
53.2V
77V
7.9A
600W
No
-
-
-65°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
Showing
of 4

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.