TVS Diodes

Results: 4
Manufacturer
Diodes IncorporatedLittelfuse Inc.Nexperia USA Inc.
Series
-SMBJ
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
-Zener
Bidirectional Channels
12
Voltage - Reverse Standoff (Typ)
3.3V14V (Max)24V24V (Max)
Voltage - Breakdown (Min)
5.2V25.4V26.7V-
Voltage - Clamping (Max) @ Ipp
8V38.9V40V41V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)15.5A43.8A-
Power - Peak Pulse
230W350W600W-
Applications
-CANEthernet, HDMIGeneral Purpose
Capacitance @ Frequency
25pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 125°C (TJ)-55°C ~ 150°C (TA)
Package / Case
0402 (1005 Metric)DO-214AA, SMBSOD-123WTO-236-3, SC-59, SOT-23-3
Supplier Device Package
0402DO-214AA (SMBJ)SOD-123WSOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
DO-214AA, SMB
SMBJ24CA
TVS DIODE 24VWM 38.9VC DO214AA
Littelfuse Inc.
88,610
In Stock
1 : ¥3.04000
Cut Tape (CT)
3,000 : ¥0.82563
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
24V
26.7V
38.9V
15.5A
600W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
SOD123W
PTVS3V3S1UR,115
TVS DIODE 3.3VWM 8VC SOD123W
Nexperia USA Inc.
29,109
In Stock
1 : ¥3.12000
Cut Tape (CT)
3,000 : ¥0.84109
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V
5.2V
8V
43.8A
350W
No
-
-
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SOD-123W
SOD-123W
SOT-23-3
DESD2CAN2SOQ-7
TVS DIODE 24VWM 41VC SOT23
Diodes Incorporated
60,931
In Stock
288,000
Factory
1 : ¥3.45000
Cut Tape (CT)
3,000 : ¥0.93176
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
24V (Max)
25.4V
41V
5A (8/20µs)
230W
No
CAN
25pF @ 1MHz
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
PESD Polymer
PESD0402-140
TVS DIODE 14VWM 40VC 0402
Littelfuse Inc.
156,103
In Stock
1 : ¥3.53000
Cut Tape (CT)
10,000 : ¥1.03746
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
1
14V (Max)
-
40V
-
-
No
Ethernet, HDMI
-
-55°C ~ 125°C (TJ)
-
-
Surface Mount
0402 (1005 Metric)
0402
Showing
of 4

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.