TVS Diodes

Results: 2
Manufacturer
Bourns Inc.Nexperia USA Inc.
Series
-5.0SMDJ
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Bidirectional Channels
12
Voltage - Reverse Standoff (Typ)
36V60V
Voltage - Breakdown (Min)
66.7V-
Voltage - Clamping (Max) @ Ipp
45V96.8V
Current - Peak Pulse (10/1000µs)
2A (8/20µs)51.7A
Power - Peak Pulse
5000W (5kW)-
Applications
-Telecom
Operating Temperature
-55°C ~ 150°C (TJ)-
Package / Case
DO-214AB, SMCSC-70, SOT-323
Supplier Device Package
DO-214AB (SMC)SOT-323
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
5.0SMDJ6.5CA-H
5.0SMDJ60CA
TVS DIODE 60VWM 96.8VC DO214AB
Bourns Inc.
17,074
In Stock
1 : ¥13.46000
Cut Tape (CT)
3,000 : ¥6.06551
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
60V
66.7V
96.8V
51.7A
5000W (5kW)
No
Telecom
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AB, SMC
DO-214AB (SMC)
SOT-323
PESD2CANFD36LU-QF
AUTOMOTIVE IN-VEHICLE NETWORK PR
Nexperia USA Inc.
5,700
In Stock
1 : ¥3.20000
Cut Tape (CT)
10,000 : ¥0.35918
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
36V
-
45V
2A (8/20µs)
-
No
-
-
-
Automotive
AEC-Q101
Surface Mount
SC-70, SOT-323
SOT-323
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.