TVS Diodes

Results: 2
Manufacturer
Diodes Incorporatedonsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Unidirectional Channels
18
Voltage - Breakdown (Min)
4.8V5.5V
Voltage - Clamping (Max) @ Ipp
5V (Typ)7.8V
Current - Peak Pulse (10/1000µs)
1A (8/20µs)5A (8/20µs)
Power - Peak Pulse
32W-
Capacitance @ Frequency
0.5pF @ 1MHz0.55pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)-55°C ~ 85°C (TA)
Package / Case
9-UDFNSOD-923
Supplier Device Package
SOD-923U-DFN3810-9 (Type B)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
U-DFN3810-9
D3V3F8U9LP3810-7
TVS DIODE 3.3VWM 5VC U-DFN3810-9
Diodes Incorporated
139,920
In Stock
40,000
Factory
1 : ¥2.46000
Cut Tape (CT)
5,000 : ¥0.53876
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
8
3.3V (Max)
5.5V
5V (Typ)
5A (8/20µs)
32W
No
General Purpose
0.55pF @ 1MHz
-55°C ~ 85°C (TA)
Surface Mount
9-UDFN
U-DFN3810-9 (Type B)
SOD-923_514AB
ESD9R3.3ST5G
TVS DIODE 3.3VWM 7.8VC SOD923
onsemi
347
In Stock
1 : ¥5.17000
Cut Tape (CT)
8,000 : ¥1.85373
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
3.3V (Max)
4.8V
7.8V
1A (8/20µs)
-
No
General Purpose
0.5pF @ 1MHz
-55°C ~ 125°C (TJ)
Surface Mount
SOD-923
SOD-923
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.