TVS Diodes

Results: 10
Manufacturer
Bourns Inc.Diodes IncorporatedLittelfuse Inc.Nexperia USA Inc.Toshiba Semiconductor and StorageVishay General Semiconductor - Diodes Division
Series
-P4SMA-QSMBJSMCJSMF4LTransZorb®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Unidirectional Channels
12
Bidirectional Channels
12
Voltage - Reverse Standoff (Typ)
3.3V3.5V (Max)5.8V16V (Max)22V24V (Max)30V36V
Voltage - Breakdown (Min)
5.2V5.3V6.45V17V24.4V25.5V33.3V40V
Voltage - Clamping (Max) @ Ipp
8V10.5V28V35.5V42V48.4V58.1V-
Current - Peak Pulse (10/1000µs)
3.5A (8/20µs)3.6A (8/20µs)8.3A10.3A10.4A16.9A25.9A39A43.8A-
Power - Peak Pulse
100W350W400W600W1500W (1.5kW)-
Applications
-CANGeneral PurposeTelecom
Capacitance @ Frequency
14pF @ 1MHz27pF @ 1MHz40pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 150°C (TA)-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)-
Package / Case
2-SMD, No LeadDO-214AA, SMBDO-214AB, SMCDO-214AC, SMADO-221AC, SMA Flat LeadsSC-70, SOT-323SOD-123FSOD-123W
Supplier Device Package
DO-214AA (SMBJ)DO-214AB (SMCJ)DO-214AC (SMA)DO-221AC (SlimSMA)SL2SMBSOD-123FSOD-123WSOT-323
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
DO-214AA
SMBJ36CA-13-F
TVS DIODE 36VWM 58.1VC SMB
Diodes Incorporated
303,861
In Stock
1,254,000
Factory
1 : ¥2.13000
Cut Tape (CT)
3,000 : ¥0.64652
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
36V
40V
58.1V
10.3A
600W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
SMB
DO-214AA, SMB
SMBJ36CA
TVS DIODE 36VWM 58.1VC DO214AA
Littelfuse Inc.
34,808
In Stock
1 : ¥3.04000
Cut Tape (CT)
3,000 : ¥0.82563
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
36V
40V
58.1V
10.4A
600W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
SOD123W
PTVS3V3S1UR,115
TVS DIODE 3.3VWM 8VC SOD123W
Nexperia USA Inc.
23,292
In Stock
1 : ¥3.12000
Cut Tape (CT)
3,000 : ¥0.84109
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V
5.2V
8V
43.8A
350W
No
-
-
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SOD-123W
SOD-123W
SMCJ  Series DO-214AB Pkg
SMCJ36CA
TVS DIODE 36VWM 58.1VC DO214AB
Littelfuse Inc.
39,101
In Stock
1 : ¥4.84000
Cut Tape (CT)
3,000 : ¥1.63413
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
36V
40V
58.1V
25.9A
1500W (1.5kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AB, SMC
DO-214AB (SMCJ)
17,133
In Stock
1 : ¥1.48000
Cut Tape (CT)
10,000 : ¥0.24238
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.5V (Max)
5.3V
-
-
-
No
General Purpose
40pF @ 1MHz
-
-
-
Surface Mount
2-SMD, No Lead
SL2
SOT-323
PESD2IVN24-UX
TVS DIODE 24VWM 42VC SOT323
Nexperia USA Inc.
12,833
In Stock
1 : ¥2.96000
Cut Tape (CT)
3,000 : ¥0.65139
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
24V (Max)
25.5V
42V
3.5A (8/20µs)
-
No
CAN
14pF @ 1MHz
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SC-70, SOT-323
SOT-323
MFG_SMF4L_Series
SMF4L30CA
TVS DIODE 30VWM 48.4VC SOD123FL
Littelfuse Inc.
14,486
In Stock
1 : ¥3.53000
Cut Tape (CT)
3,000 : ¥0.96323
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
30V
33.3V
48.4V
8.3A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-123F
SOD-123F
7,801
In Stock
1 : ¥3.04000
Cut Tape (CT)
3,000 : ¥0.54551
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
16V (Max)
17V
28V
3.6A (8/20µs)
100W
No
-
27pF @ 1MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-70, SOT-323
SOT-323
TO-214AC SMA Top
P4SMA6.8CA-Q
TVS DIODE 5.8VWM 10.5VC DO214AC
Bourns Inc.
9,314
In Stock
1 : ¥3.78000
Cut Tape (CT)
5,000 : ¥0.80046
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5.8V
6.45V
10.5V
39A
400W
No
Telecom
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
4,603
In Stock
1 : ¥2.87000
Cut Tape (CT)
3,500 : ¥0.77862
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
22V
24.4V
35.5V
16.9A
600W
No
Telecom
-
-55°C ~ 175°C (TJ)
-
-
Surface Mount
DO-221AC, SMA Flat Leads
DO-221AC (SlimSMA)
Showing
of 10

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.