TVS Diodes

Results: 7
Manufacturer
Littelfuse Inc.Taiwan Semiconductor Corporation
Series
SMAJSMDJ
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
5V11V33V36V54V
Voltage - Breakdown (Min)
6.4V12.2V36.7V40V60V
Voltage - Clamping (Max) @ Ipp
9.2V18.2V53.3V58.1V87.1V
Current - Peak Pulse (10/1000µs)
6.9A7.5A22A34.4A43.5A
Power - Peak Pulse
400W3000W (3kW)
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 150°C (TJ)
Package / Case
DO-214AB, SMCDO-214AC, SMA
Supplier Device Package
DO-214AB (SMCJ)DO-214AC (SMA)
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SMA6J6.0CA
SMAJ5.0CA
TVS DIODE 5VWM 9.2VC DO214AC
Littelfuse Inc.
239,081
In Stock
1 : ¥3.28000
Cut Tape (CT)
5,000 : ¥0.71804
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V
6.4V
9.2V
43.5A
400W
No
General Purpose
-
-65°C ~ 150°C (TJ)
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
SMA6J6.0CA
SMAJ36A
TVS DIODE 36VWM 58.1VC DO214AC
Littelfuse Inc.
90,387
In Stock
1 : ¥3.28000
Cut Tape (CT)
5,000 : ¥0.71804
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
36V
40V
58.1V
6.9A
400W
No
General Purpose
-
-65°C ~ 150°C (TJ)
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
SMA6J6.0CA
SMAJ36CA
TVS DIODE 36VWM 58.1VC DO214AC
Littelfuse Inc.
55,548
In Stock
1 : ¥3.28000
Cut Tape (CT)
5,000 : ¥0.71804
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
36V
40V
58.1V
6.9A
400W
No
General Purpose
-
-65°C ~ 150°C (TJ)
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
SMA6J6.0CA
SMAJ33CA
TVS DIODE 33VWM 53.3VC DO214AC
Littelfuse Inc.
36,489
In Stock
1 : ¥3.28000
Cut Tape (CT)
5,000 : ¥0.71804
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
33V
36.7V
53.3V
7.5A
400W
No
General Purpose
-
-65°C ~ 150°C (TJ)
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
SMA6J6.0CA
SMAJ11A
TVS DIODE 11VWM 18.2VC DO214AC
Littelfuse Inc.
9,546
In Stock
1 : ¥2.30000
Cut Tape (CT)
5,000 : ¥0.50283
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
11V
12.2V
18.2V
22A
400W
No
General Purpose
-
-65°C ~ 150°C (TJ)
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
SMCJ  Series DO-214AB Pkg
SMDJ54CA
TVS DIODE 54VWM 87.1VC DO214AB
Littelfuse Inc.
6,850
In Stock
1 : ¥9.93000
Cut Tape (CT)
3,000 : ¥4.11483
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
54V
60V
87.1V
34.4A
3000W (3kW)
No
General Purpose
-
-65°C ~ 150°C (TJ)
Surface Mount
DO-214AB, SMC
DO-214AB (SMCJ)
PE1DAH
SMAJ11CA
TVS DIODE 11VWM 18.2VC DO214AC
Taiwan Semiconductor Corporation
0
In Stock
Check Lead Time
7,500 : ¥0.85031
Tape & Reel (TR)
Tape & Reel (TR)
Active
Zener
-
1
11V
12.2V
18.2V
22A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
Showing
of 7

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.