TVS Diodes

Results: 5
Manufacturer
Bourns Inc.Good-Ark SemiconductorLittelfuse Inc.Semtech Corporation
Series
-SMAJSMAJx
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
14V15V (Max)58V
Voltage - Breakdown (Min)
15.6V16.7V64.4V
Voltage - Clamping (Max) @ Ipp
23.2V29V93.6V
Current - Peak Pulse (10/1000µs)
4.3A12A (8/20µs)17.2A
Power - Peak Pulse
350W400W
Capacitance @ Frequency
75pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 125°C (TJ)-55°C ~ 150°C (TJ)
Package / Case
DO-214AC, SMASC-76, SOD-323
Supplier Device Package
DO-214AC (SMA)SOD-323
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SMA6J6.0CA
SMAJ58A
TVS DIODE 58VWM 93.6VC DO214AC
Littelfuse Inc.
83,573
In Stock
1 : ¥3.20000
Cut Tape (CT)
5,000 : ¥0.69315
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
58V
64.4V
93.6V
4.3A
400W
No
General Purpose
-
-65°C ~ 150°C (TJ)
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
SOD-323 Pkg
SD15C.TCT
TVS DIODE 15VWM 29VC SOD323
Semtech Corporation
92,576
In Stock
1 : ¥5.25000
Cut Tape (CT)
3,000 : ¥2.46294
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
15V (Max)
16.7V
29V
12A (8/20µs)
350W
No
General Purpose
75pF @ 1MHz
-55°C ~ 125°C (TJ)
Surface Mount
SC-76, SOD-323
SOD-323
SMA6J6.0CA
SMAJ14CA
TVS DIODE 14VWM 23.2VC DO214AC
Littelfuse Inc.
148,519
In Stock
1 : ¥3.28000
Cut Tape (CT)
5,000 : ¥0.50264
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
14V
15.6V
23.2V
17.2A
400W
No
General Purpose
-
-65°C ~ 150°C (TJ)
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
TO-214AC SMA Top
SMAJ58CA
TVS DIODE 58VWM 93.6VC SMA
Bourns Inc.
42,733
In Stock
1 : ¥3.28000
Cut Tape (CT)
5,000 : ¥0.84577
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
58V
64.4V
93.6V
4.3A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
SK5BA
SMAJ58A
TVS, UNI-DIR, 400W, 58V, DO-214A
Good-Ark Semiconductor
16,263
In Stock
1 : ¥2.05000
Cut Tape (CT)
7,500 : ¥0.32297
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
58V
64.4V
93.6V
4.3A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
Showing
of 5

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.