1.5SMB39A | |
---|---|
DigiKey Part Number | 18-1.5SMB39ATR-ND - Tape & Reel (TR) 18-1.5SMB39ACT-ND - Cut Tape (CT) 18-1.5SMB39ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMB39A |
Description | TVS DIODE 33.3VWM 69.6VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 69.6V Clamp 155.1A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33.3V | |
Voltage - Breakdown (Min) | 37.1V | |
Voltage - Clamping (Max) @ Ipp | 69.6V | |
Current - Peak Pulse (10/1000µs) | 155.1A (8/20µs) | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.31800 | ¥43.18 |
100 | ¥2.99150 | ¥299.15 |
500 | ¥2.49996 | ¥1,249.98 |
1,000 | ¥2.12758 | ¥2,127.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.89489 | ¥5,684.67 |
6,000 | ¥1.79516 | ¥10,770.96 |
9,000 | ¥1.66218 | ¥14,959.62 |
30,000 | ¥1.63558 | ¥49,067.40 |