TVS Diodes

Results: 2
Manufacturer
Nexperia USA Inc.SMC Diode Solutions
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Breakdown (Min)
4V-
Voltage - Clamping (Max) @ Ipp
6V (Typ)8V
Current - Peak Pulse (10/1000µs)
1A12A (8/20µs)
Power - Peak Pulse
300W-
Applications
General PurposeUSB
Capacitance @ Frequency
10.7pF @ 1MHz600pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)-40°C ~ 125°C (TA)
Package / Case
0201 (0603 Metric)TO-236-3, SC-59, SOT-23-3
Supplier Device Package
DSN0603-2SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
S2303
TVS DIODE 3.3VWM 8VC SOT23
SMC Diode Solutions
7,865
In Stock
1 : ¥2.71000
Cut Tape (CT)
3,000 : ¥0.49259
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
3.3V (Max)
4V
8V
1A
300W
No
USB
600pF @ 1MHz
-55°C ~ 125°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOD-962
PESD3V3S1BSFYL
TVS DIODE 3.3VWM 6VC DSN0603-2
Nexperia USA Inc.
16,549
In Stock
1 : ¥2.71000
Cut Tape (CT)
9,000 : ¥0.40550
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
3.3V (Max)
-
6V (Typ)
12A (8/20µs)
-
No
General Purpose
10.7pF @ 1MHz
-40°C ~ 125°C (TA)
Surface Mount
0201 (0603 Metric)
DSN0603-2
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.