TVS Diodes

Results: 4
Manufacturer
Diodes IncorporatedLittelfuse Inc.Nexperia USA Inc.Vishay General Semiconductor - Diodes Division
Series
-SACBTransZorb®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
124
Voltage - Reverse Standoff (Typ)
3.3V5V (Max)14V26V
Voltage - Breakdown (Min)
6V7.2V15.6V28.9V
Voltage - Clamping (Max) @ Ipp
3.4V (Typ)10V (Typ)23.2V42.3V
Current - Peak Pulse (10/1000µs)
1A (8/20µs)10A (8/20µs)11.1A25.9A
Power - Peak Pulse
500W600W-
Power Line Protection
NoYes
Applications
-General PurposeHDMI, USB
Capacitance @ Frequency
0.76pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 150°C (TJ)-55°C ~ 175°C (TA)
Package / Case
DO-214AA, SMBSOT-23-6TO-236-3, SC-59, SOT-23-3
Supplier Device Package
DO-214AA (SMBJ)SMBSOT-26TO-236AB
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT 26
D1213A-04SO-7
TVS DIODE 3.3VWM 10VC SOT26
Diodes Incorporated
149,445
In Stock
1 : ¥3.37000
Cut Tape (CT)
3,000 : ¥0.89777
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
3.3V
6V
10V (Typ)
1A (8/20µs)
-
Yes
-
-
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-6
SOT-26
TO-236AB
PESD5V0X2UTR
TVS DIODE 5VWM 3.4VC TO236AB
Nexperia USA Inc.
3,720
In Stock
1 : ¥3.78000
Cut Tape (CT)
3,000 : ¥0.68656
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
5V (Max)
7.2V
3.4V (Typ)
10A (8/20µs)
-
No
HDMI, USB
0.76pF @ 1MHz
-55°C ~ 175°C (TA)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
3,650
In Stock
1 : ¥4.19000
Cut Tape (CT)
750 : ¥1.93576
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Zener
1
14V
15.6V
23.2V
25.9A
600W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
DO-214AA, SMB
SACB26
TVS DIODE 26VWM 42.3VC SMB
Littelfuse Inc.
1
In Stock
1 : ¥4.84000
Cut Tape (CT)
3,000 : ¥1.58449
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
26V
28.9V
42.3V
11.1A
500W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
SMB
Showing
of 4

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.