TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
327,964 In Stock | 1 : ¥1.64000 Cut Tape (CT) 10,000 : ¥0.21062 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 3.3V (Max) | 3.8V | 7V | 5A (8/20µs) | 35W | No | General Purpose | 13pF @ 1MHz | -65°C ~ 150°C (TJ) | Surface Mount | 0402 (1006 Metric) | X1-DFN1006-2 | ||
88,608 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.49695 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Zener | - | 2 | 12V (Max), 7V (Max) | 13.3V, 7.5V | 26V, 12V | 17A (8/20µs) | 400W | No | General Purpose | 75pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
82,078 In Stock | 1 : ¥3.20000 Cut Tape (CT) 10,000 : ¥0.61047 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 3.6V | 4.5V | 6.5V | 16A | 36W | No | General Purpose | 1.8pF @ 1MHz | -40°C ~ 125°C | Surface Mount | 0402 (1006 Metric) | 2-X1SON (1x.60) |