TVS Diodes

Results: 2
Series
SP1001, SPA®XTREME-GUARD™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
5.5V (Max)-
Voltage - Breakdown (Min)
7V-
Voltage - Clamping (Max) @ Ipp
13V40V (Typ)
Current - Peak Pulse (10/1000µs)
2A (8/20µs)-
Capacitance @ Frequency
0.04pF @ 250MHz-
Operating Temperature
-65°C ~ 125°C-40°C ~ 125°C (TJ)
Qualification
AEC-Q101AEC-Q200
Package / Case
6-TSSOP, SC-88, SOT-3630402 (1005 Metric), Concave
Supplier Device Package
0402SC-70-6
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT 363
SP1001-05JTG
TVS DIODE 5.5VWM 13VC SC70-6
Littelfuse Inc.
148,583
In Stock
1 : ¥3.45000
Cut Tape (CT)
3,000 : ¥1.61629
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
5
-
5.5V (Max)
7V
13V
2A (8/20µs)
-
No
-
-
-40°C ~ 125°C (TJ)
Automotive
AEC-Q101
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-70-6
Automotive, AEC-Q200, XTREME GUARD Series
AXGD10402KR
TVS DIODE 40VC 0402
Littelfuse Inc.
51,918
In Stock
1 : ¥3.61000
Cut Tape (CT)
10,000 : ¥1.06250
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
-
-
40V (Typ)
-
-
No
-
0.04pF @ 250MHz
-65°C ~ 125°C
Automotive
AEC-Q200
Surface Mount
0402 (1005 Metric), Concave
0402
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.