TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,782 In Stock | 1 : ¥7.14000 Cut Tape (CT) 3,000 : ¥2.71766 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V (Max) | 6V | 20V | 4A (8/20µs) | 80W | No | General Purpose | 0.5pF @ 1MHz | -55°C ~ 125°C (TJ) | - | - | Surface Mount | 0402 (1006 Metric) | SLP1006P2T | |||
381,752 In Stock | 1 : ¥9.03000 Cut Tape (CT) 3,000 : ¥3.73508 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 5V (Max) | 6V | 15V | 5A (8/20µs) | 150W | Yes | HDMI | 0.8pF @ 1MHz | -55°C ~ 125°C (TJ) | - | - | Surface Mount | 10-UFDFN | SLP2510P8 | |||
4,684 In Stock | 1 : ¥2.63000 Cut Tape (CT) 3,000 : ¥0.47951 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 24V (Max) | 27V | 36V | 6A (8/20µs) | 360W | No | - | 35pF @ 1MHz | -65°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
7,812 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.89509 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 28V | 31.1V | 45.4V | 4.4A | 200W | No | General Purpose | - | -65°C ~ 150°C (TJ) | - | - | Surface Mount | SOD-123F | SOD-123F | |||
6,933 In Stock | 1 : ¥6.24000 Cut Tape (CT) 10,000 : ¥2.07298 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V (Max) | 6.9V | 15V | 10A (8/20µs) | 150W | No | General Purpose | 1.7pF @ 1MHz | -55°C ~ 125°C (TJ) | - | - | Surface Mount | 0402 (1006 Metric) | SLP1006P2T |