TVS Diodes

Results: 5
Manufacturer
Nexperia USA Inc.Semtech CorporationSMC Diode SolutionsSTMicroelectronics
Series
-ESDA, TRANSIL™RailClamp®SMAJ
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
124
Voltage - Reverse Standoff (Typ)
3V5V (Max)5.5V16V26V
Voltage - Breakdown (Min)
6V6.5V17.8V28.9V
Voltage - Clamping (Max) @ Ipp
15V26V42.1V-
Current - Peak Pulse (10/1000µs)
5A (8/20µs)9.5A15.4A-
Power - Peak Pulse
12W75W100W400W
Power Line Protection
NoYes
Applications
-Ethernet, HDMIGeneral Purpose
Capacitance @ Frequency
0.35pF @ 200MHz ~ 3GHz0.45pF @ 1MHz2.5pF @ 1MHz-
Operating Temperature
-55°C ~ 125°C (TJ)-55°C ~ 150°C (TA)-55°C ~ 150°C (TJ)-40°C ~ 125°C (TJ)-40°C ~ 85°C (TA)
Package / Case
6-UFDFN0402 (1006 Metric)DO-214AC, SMASC-74, SOT-457SOD-123W
Supplier Device Package
6-TSOPDO-214AC (SMA)SLP1610P4TSOD-123WSOD882 (µQFN-2)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Automotive, AEC-Q101 Series
IP4234CZ6,125
TVS DIODE 5.5VWM 6TSOP
Nexperia USA Inc.
250,629
In Stock
1 : ¥2.71000
Cut Tape (CT)
3,000 : ¥0.81994
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
5.5V
6V
-
-
100W
Yes
General Purpose
2.5pF @ 1MHz
-40°C ~ 85°C (TA)
-
-
Surface Mount
SC-74, SOT-457
6-TSOP
SOD123W
PTVS16VS1UR,115
TVS DIODE 16VWM 26VC SOD123W
Nexperia USA Inc.
6,239
In Stock
1 : ¥3.12000
Cut Tape (CT)
3,000 : ¥0.84109
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
16V
17.8V
26V
15.4A
400W
No
-
-
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SOD-123W
SOD-123W
RailClamp 6-UFDFN
RCLAMP0542T.TCT
TVS DIODE 5VWM 15VC SLP1610P4T
Semtech Corporation
32,960
In Stock
1 : ¥6.57000
Cut Tape (CT)
3,000 : ¥2.48136
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
2
5V (Max)
6.5V
15V
5A (8/20µs)
75W
Yes
Ethernet, HDMI
0.45pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
6-UFDFN
SLP1610P4T
SMA (DO-214AC)
SMAJ26A
TVS DIODE 26VWM 42.1VC SMA
SMC Diode Solutions
14,281
In Stock
1 : ¥3.45000
Cut Tape (CT)
5,000 : ¥0.58753
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
26V
28.9V
42.1V
9.5A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
SOD-882
ESDAXLC6-1MY2
TVS DIODE 3VWM SOD882
STMicroelectronics
2,345
In Stock
1 : ¥2.71000
Cut Tape (CT)
12,000 : ¥0.58905
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
3V
6V
-
-
12W
No
General Purpose
0.35pF @ 200MHz ~ 3GHz
-40°C ~ 125°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
SOD882 (µQFN-2)
Showing
of 5

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.