TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,040 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.80587 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | 3V | 6.1V | - | - | 25W | No | General Purpose | - | -40°C ~ 150°C (TJ) | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SOT-323-5 | |||
38,069 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥1.08550 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | 5.5V (Max) | 6V | - | - | - | Yes | General Purpose | 1pF @ 1MHz | -40°C ~ 85°C (TA) | Surface Mount | TO-253-4, TO-253AA | SOT-143B | ||
31,560 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.85907 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | 5.5V (Max) | 5.5V | 10V | 8A (8/20µs) | - | Yes | General Purpose | 0.6pF @ 1MHz | -40°C ~ 125°C (TJ) | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-88/SC70-6/SOT-363 | ||
0 In Stock Check Lead Time | 1 : ¥2.87000 Cut Tape (CT) 3,000 : ¥0.77862 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | 5.25V | 6V | 17V | 5A (8/20µs) | - | Yes | USB | - | -40°C ~ 150°C (TJ) | Surface Mount | SOT-23-6 | SOT-23-6 |