PESD3V3L1BA,115 | |
---|---|
DigiKey Part Number | 1727-3825-2-ND - Tape & Reel (TR) 1727-3825-1-ND - Cut Tape (CT) 1727-3825-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD3V3L1BA,115 |
Description | TVS DIODE 3.3VWM 26VC SOD323 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 18A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | PESD3V3L1BA,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 5.8V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 18A (8/20µs) | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 101pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥2.67600 | ¥26.76 |
100 | ¥1.34970 | ¥134.97 |
500 | ¥1.10110 | ¥550.55 |
1,000 | ¥0.81696 | ¥816.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.68732 | ¥2,061.96 |
6,000 | ¥0.65714 | ¥3,942.84 |
9,000 | ¥0.56834 | ¥5,115.06 |
30,000 | ¥0.55769 | ¥16,730.70 |
75,000 | ¥0.46178 | ¥34,633.50 |
150,000 | ¥0.45467 | ¥68,200.50 |