TVS Diodes

Results: 2
Manufacturer
Diodes IncorporatedEaton - Electronics Division
Series
-SM8SxxH
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Unidirectional Channels
12
Voltage - Reverse Standoff (Typ)
30V32V (Max)
Voltage - Breakdown (Min)
33.3V34V
Voltage - Clamping (Max) @ Ipp
48.4V50V
Current - Peak Pulse (10/1000µs)
4A (8/20µs)136A
Power - Peak Pulse
200W6600W (6.6kW)
Applications
-Telecom
Capacitance @ Frequency
36pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Package / Case
DO-218ABTO-236-3, SC-59, SOT-23-3
Supplier Device Package
DO-218ABSOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
DESD32VS2SO-7
TVS DIODE 32VWM 50VC SOT23
Diodes Incorporated
114,341
In Stock
1 : ¥3.53000
Cut Tape (CT)
3,000 : ¥0.94435
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
32V (Max)
34V
50V
4A (8/20µs)
200W
No
-
36pF @ 1MHz
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SM8S12AH
SM8S30AH
TVS DIODE 30VWM 48.4VC UNI
Eaton - Electronics Division
620
In Stock
1 : ¥16.42000
Cut Tape (CT)
750 : ¥10.02625
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
30V
33.3V
48.4V
136A
6600W (6.6kW)
No
Telecom
-
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-218AB
DO-218AB
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.