TVS Diodes

Results: 2
Manufacturer
Littelfuse Inc.Nexperia USA Inc.
Series
-PulseGuard® PGB
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Bidirectional Channels
12
Voltage - Reverse Standoff (Typ)
24V24V (Max)
Voltage - Breakdown (Min)
25.4V-
Voltage - Clamping (Max) @ Ipp
50V150V (Typ)
Current - Peak Pulse (10/1000µs)
3A (8/20µs)-
Power - Peak Pulse
150W-
Applications
CANGeneral Purpose
Capacitance @ Frequency
9.3pF @ 1MHz-
Operating Temperature
-65°C ~ 125°C (TJ)-55°C ~ 150°C (TA)
Package / Case
0603 (1608 Metric)SC-70, SOT-323
Supplier Device Package
0603 (1608 Metric)SOT-323
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-323
PESD1CAN-UX
TVS DIODE 24VWM 50VC SOT323
Nexperia USA Inc.
481,644
In Stock
1 : ¥2.13000
Cut Tape (CT)
3,000 : ¥0.64119
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Zener
2
24V (Max)
25.4V
50V
3A (8/20µs)
150W
No
CAN
9.3pF @ 1MHz
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SC-70, SOT-323
SOT-323
0603 (1608 Metric)
PGB1010603MR
TVS DIODE 24VWM 150VC 0603
Littelfuse Inc.
686,072
In Stock
1 : ¥5.25000
Cut Tape (CT)
1,000 : ¥2.23348
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
24V
-
150V (Typ)
-
-
No
General Purpose
-
-65°C ~ 125°C (TJ)
-
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.