TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
296,495 In Stock | 1 : ¥1.97000 Cut Tape (CT) 3,000 : ¥0.32616 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V (Max) | 6.2V | 18.6V | 9.4A (8/20µs) | 174W | No | General Purpose | 80pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
70,533 In Stock | 1 : ¥2.96000 Cut Tape (CT) 8,000 : ¥0.75620 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 22V | 23.3V | 41V | 35A (8/20µs) | 1400W (1.4kW) | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 2-UDFN | 1610 | |||
114,608 In Stock | 1 : ¥3.53000 Cut Tape (CT) 10,000 : ¥1.03742 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 1 | 14V (Max) | - | 40V | - | - | No | Ethernet, HDMI | - | -55°C ~ 125°C (TJ) | - | - | Surface Mount | 0402 (1005 Metric) | 0402 | ||
101,329 In Stock | 1 : ¥3.53000 Cut Tape (CT) 10,000 : ¥1.03742 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 24V | - | 40V (Typ) | - | - | - | Ethernet, HDMI | 0.25pF @ 1MHz | -55°C ~ 125°C | - | - | Surface Mount | 0402 (1005 Metric) | 0402 | ||
78,314 In Stock 65,000 Factory | 1 : ¥3.53000 Cut Tape (CT) 5,000 : ¥0.61036 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 3.3V (Max) | 3.6V | 6.2V | 17A (8/20µs) | 180W | No | General Purpose | 20pF @ 1MHz | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 0402 (1006 Metric) | 0402C/SOD-923F | ||
41,518 In Stock | 1 : ¥3.61000 Cut Tape (CT) 10,000 : ¥1.06246 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | - | - | 40V (Typ) | - | - | No | - | 0.04pF @ 250MHz | -65°C ~ 125°C | Automotive | AEC-Q200 | Surface Mount | 0402 (1005 Metric), Concave | 0402 | |||
10,318 In Stock | 1 : ¥4.19000 Cut Tape (CT) 1,000 : ¥1.58066 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 32V (Max) | - | 40V | - | - | No | General Purpose | - | - | - | - | Surface Mount | 0603 (1608 Metric), Concave | 0603 | |||
109,208 In Stock | 1 : ¥5.09000 Cut Tape (CT) 10,000 : ¥1.68311 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 12V | - | 250V (Typ) | - | - | No | General Purpose | - | -65°C ~ 125°C (TJ) | - | - | Surface Mount | 0402 (1005 Metric) | 0402 | |||
3,058 In Stock | 1 : ¥7.39000 Cut Tape (CT) 250 : ¥4.63936 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 3.6V (Max) | 4.5V | 8.9V | 2.5A (8/20µs) | 19W | Yes | HDMI | 0.5pF @ 1MHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | 0402 (1006 Metric) | 2-X1SON (1x.60) | ||
9,954 In Stock | 1 : ¥11.08000 Cut Tape (CT) 2,500 : ¥4.59059 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 24V | 26.7V | 38.9V | 77.1A | 3000W (3kW) | No | - | - | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AB, SMC | SMC | |||
0 In Stock Check Lead Time | 1 : ¥1.48000 Cut Tape (CT) 15,000 : ¥0.23294 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 3.6V | 5V | 12V | 1.5A (8/20µs) | 20W | No | General Purpose | 0.2pF @ 200MHz ~ 3GHz | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 0201 (0603 Metric) | 0201 |