SZ1SMB10CAT3G

DigiKey Part Number
F11535TR-ND - Tape & Reel (TR)
F11535CT-ND - Cut Tape (CT)
F11535DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZ1SMB10CAT3G
Description
TVS DIODE 10VWM 17VC SMB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
17V Clamp 35.3A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
10V
Voltage - Breakdown (Min)
11.1V
Voltage - Clamping (Max) @ Ipp
17V
Current - Peak Pulse (10/1000µs)
35.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
805pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.93000¥4.93
10¥4.28600¥42.86
100¥2.96780¥296.78
500¥2.47952¥1,239.76
1,000¥2.11025¥2,110.25
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.87946¥4,698.65
5,000¥1.78053¥8,902.65
12,500¥1.64863¥20,607.88
25,000¥1.62225¥40,556.25
Manufacturers Standard Package