TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
133,272 In Stock | 1 : ¥2.79000 Cut Tape (CT) 10,000 : ¥0.35938 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 5V | 5.5V | 12V | 8A (8/20µs) | 96W | No | General Purpose | 10pF @ 1MHz | -55°C ~ 125°C | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | |||
51,979 In Stock | 1 : ¥2.87000 Cut Tape (CT) 10,000 : ¥0.67164 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 5.5V (Max) | 6.5V | 19V | 3.6A (8/20µs) | 34W | No | General Purpose | 0.1pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | 0201 (0603 Metric) | 2-X3DFN (0.6x0.3) (0201) |