TVS Diodes

Results: 2
Manufacturer
Littelfuse Inc.Vishay General Semiconductor - Diodes Division
Series
SMCJTransZorb®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
18V60V
Voltage - Breakdown (Min)
20V66.7V
Voltage - Clamping (Max) @ Ipp
29.2V96.8V
Current - Peak Pulse (10/1000µs)
31A51.4A
Power - Peak Pulse
1500W (1.5kW)3000W (3kW)
Applications
General PurposeTelecom
Supplier Device Package
DO-214AB (SMC)DO-214AB (SMCJ)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SMCJ  Series DO-214AB Pkg
SMCJ18CA
TVS DIODE 18VWM 29.2VC DO214AB
Littelfuse Inc.
14,528
In Stock
1 : ¥4.84000
Cut Tape (CT)
3,000 : ¥1.63413
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
18V
20V
29.2V
51.4A
1500W (1.5kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AB, SMC
DO-214AB (SMCJ)
2,343
In Stock
1 : ¥10.43000
Cut Tape (CT)
850 : ¥3.94273
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
60V
66.7V
96.8V
31A
3000W (3kW)
No
Telecom
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AB, SMC
DO-214AB (SMC)
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.