TVS Diodes

Results: 3
Manufacturer
Diodes IncorporatedLittelfuse Inc.
Series
-*SMDJ
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
5V30V100V
Voltage - Breakdown (Min)
6.4V33.3V111V
Voltage - Clamping (Max) @ Ipp
9.2V48.4V162V
Current - Peak Pulse (10/1000µs)
18.5A103.3A326.1A
Power - Peak Pulse
3000W (3kW)5000W (5kW)
Applications
-General Purpose
Operating Temperature
-65°C ~ 150°C (TJ)-65°C ~ 175°C (TJ)-55°C ~ 150°C (TJ)
Supplier Device Package
DO-214AB (SMCJ)SMC
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SMCJ  Series DO-214AB Pkg
SMDJ100CA
TVS DIODE 100VWM 162VC DO214AB
Littelfuse Inc.
4,948
In Stock
1 : ¥9.93000
Cut Tape (CT)
3,000 : ¥4.11497
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
100V
111V
162V
18.5A
3000W (3kW)
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AB, SMC
DO-214AB (SMCJ)
DO-214AC SMB Top View
3.0SMCJ5.0CAQ-13
TRANSIENT VOLTAGE SUPPRESSOR SMC
Diodes Incorporated
4,554
In Stock
1 : ¥12.81000
Cut Tape (CT)
3,000 : ¥5.29234
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
5V
6.4V
9.2V
326.1A
3000W (3kW)
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AB, SMC
SMC
ZEN TVS 5000W 30V BI DO-214AB TR
SZ5KASMC30CAT3G
ZEN TVS 5000W 30V BI DO-214AB TR
Littelfuse Inc.
0
In Stock
Check Lead Time
2,500 : ¥14.54167
Tape & Reel (TR)
*
Tape & Reel (TR)
Active
Zener
1
30V
33.3V
48.4V
103.3A
5000W (5kW)
No
General Purpose
-
-65°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AB, SMC
SMC
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.