TVS Diodes

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
PESD4USB3B-TTSX
PESD4USB5U-TTSX
TVS DIODE 5VWM 3.5VC DFN2510D-10
Nexperia USA Inc.
8,620
In Stock
1 : ¥4.19000
Cut Tape (CT)
4,000 : ¥1.12442
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
5V (Max)
6V
3.5V (Typ)
7A (8/20µs)
-
No
HDMI, USB
0.4pF @ 1MHz
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount, Wettable Flank
10-WFDFN
DFN2510D-10
PESD4USB3B-TTSX
PESD4USB5U-TTSAX
TVS DIODE 5VWM 3.5VC DFN2510D-10
Nexperia USA Inc.
0
In Stock
Check Lead Time
1 : ¥4.27000
Cut Tape (CT)
10,000 : ¥0.96994
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
5V (Max)
6V
3.5V (Typ)
7A (8/20µs)
-
No
HDMI, USB
0.4pF @ 1MHz
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount, Wettable Flank
10-WFDFN
DFN2510D-10
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.