TVS Diodes

Results: 5
Manufacturer
Comchip TechnologyInfineon TechnologiesLittelfuse Inc.Nexperia USA Inc.Semtech Corporation
Series
-AQ4022, SPA®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
3.3V5V12V (Max)15V (Max)
Voltage - Breakdown (Min)
5.2V6.4V13.3V16.7V-
Voltage - Clamping (Max) @ Ipp
6V8V9.2V29V33V
Current - Peak Pulse (10/1000µs)
4.5A (8/20µs)12A (8/20µs)15A (8/20µs)21.74A43.8A
Power - Peak Pulse
25W200W350W500W
Applications
-CANGeneral Purpose
Capacitance @ Frequency
1.3pF @ 1MHz6.5pF @ 1GHz75pF @ 1MHz-
Operating Temperature
-55°C ~ 125°C-55°C ~ 125°C (TJ)-55°C ~ 150°C (TA)-55°C ~ 150°C (TJ)-40°C ~ 150°C (TA)
Package / Case
0201 (0603 Metric)SC-76, SOD-323SOD-123FSOD-123W
Supplier Device Package
PG-WLL-2-3SOD-123FSOD-123WSOD-323
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOD123W
PTVS3V3S1UR,115
TVS DIODE 3.3VWM 8VC SOD123W
Nexperia USA Inc.
23,273
In Stock
1 : ¥3.12000
Cut Tape (CT)
3,000 : ¥0.84109
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V
5.2V
8V
43.8A
350W
No
-
-
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SOD-123W
SOD-123W
AQW05C-01FTG
AQ4022-01FTG-C
TVS DIODE 12VWM 33VC SOD323
Littelfuse Inc.
56,792
In Stock
1 : ¥4.60000
Cut Tape (CT)
3,000 : ¥1.55631
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
12V (Max)
13.3V
33V
15A (8/20µs)
500W
No
CAN
1.3pF @ 1MHz
-40°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
SOD-323 Pkg
SD15C.TCT
TVS DIODE 15VWM 29VC SOD323
Semtech Corporation
92,576
In Stock
1 : ¥5.25000
Cut Tape (CT)
3,000 : ¥2.46294
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
15V (Max)
16.7V
29V
12A (8/20µs)
350W
No
General Purpose
75pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
41,294
In Stock
1 : ¥1.56000
Cut Tape (CT)
15,000 : ¥0.21293
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.3V
-
6V
4.5A (8/20µs)
25W
No
General Purpose
6.5pF @ 1GHz
-55°C ~ 125°C
-
-
Surface Mount
0201 (0603 Metric)
PG-WLL-2-3
Automotive, AEC-Q101
ATV02W5V0B-HF
TVS DIODE 5VWM 9.2VC SOD123
Comchip Technology
37,323
In Stock
9,000
Factory
1 : ¥3.45000
Cut Tape (CT)
3,000 : ¥0.92396
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V
6.4V
9.2V
21.74A
200W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-123F
SOD-123F
Showing
of 5

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.