TVS Diodes

Results: 2
Manufacturer
Nexperia USA Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Voltage - Reverse Standoff (Typ)
3.3V (Max)5.5V (Max)
Voltage - Breakdown (Min)
6V6.4V
Voltage - Clamping (Max) @ Ipp
6V (Typ)14V
Current - Peak Pulse (10/1000µs)
2.5A (8/20µs)5A (8/20µs)
Power - Peak Pulse
40W-
Power Line Protection
NoYes
Applications
General PurposeHDMI, USB
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Package / Case
7-XFDFN10-UFDFN
Supplier Device Package
7-XSON (1.1x2.1)10-USON (2.5x1)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
TI DQA
TPD4E05U06QDQARQ1
TVS DIODE 5.5VWM 14VC 10USON
Texas Instruments
20,687
In Stock
1 : ¥3.94000
Cut Tape (CT)
3,000 : ¥1.33087
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5.5V (Max)
6.4V
14V
2.5A (8/20µs)
40W
Yes
HDMI, USB
-
-40°C ~ 125°C (TA)
Automotive
AEC-Q101
Surface Mount
10-UFDFN
10-USON (2.5x1)
7-XSON
PUSB3AB6Z
TVS DIODE 3.3VWM 6VC 7XSON
Nexperia USA Inc.
72,632
In Stock
1 : ¥3.61000
Cut Tape (CT)
4,000 : ¥1.02481
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
6
3.3V (Max)
6V
6V (Typ)
5A (8/20µs)
-
No
General Purpose
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
7-XFDFN
7-XSON (1.1x2.1)
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.