TVS Diodes

Results: 2
Series
ESDA, TRANSIL™SMM4F, TRANSIL™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
5V24V
Voltage - Breakdown (Min)
5.8V26.6V
Voltage - Clamping (Max) @ Ipp
50V-
Current - Peak Pulse (10/1000µs)
46A (8/20µs)-
Power - Peak Pulse
150W400W
Capacitance @ Frequency
26pF @ 1MHz-
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Package / Case
DO-222AASOD-882
Supplier Device Package
DO222-AASOD-882
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOD-882
ESDALC5-1BM2
TVS DIODE 5VWM SOD882
STMicroelectronics
61,157
In Stock
1 : ¥3.45000
Cut Tape (CT)
12,000 : ¥1.02696
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V
5.8V
-
-
150W
No
General Purpose
26pF @ 1MHz
-55°C ~ 150°C (TJ)
Surface Mount
SOD-882
SOD-882
DO-220AA SMP
SMM4F24A-TR
TVS DIODE 24VWM 50VC DO222-AA
STMicroelectronics
88,125
In Stock
1 : ¥5.09000
Cut Tape (CT)
12,000 : ¥1.51775
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
24V
26.6V
50V
46A (8/20µs)
400W
No
General Purpose
-
-55°C ~ 175°C (TJ)
Surface Mount
DO-222AA
DO222-AA
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.