TVS Diodes

Results: 2
Manufacturer
onsemiRohm Semiconductor
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
10V24V (Min)
Voltage - Breakdown (Min)
11.1V26.2V
Voltage - Clamping (Max) @ Ipp
17V44V
Current - Peak Pulse (10/1000µs)
8A (8/20µs)11.8A
Power - Peak Pulse
200W350W
Capacitance @ Frequency
30pF @ 1MHz-
Operating Temperature
-55°C ~ 150°C (TJ)150°C (TJ)
Package / Case
SOD-123FTO-236-3, SC-59, SOT-23-3
Supplier Device Package
PMDUSOT-23-3 (TO-236)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT 23-3
SZNUP2105LT3G
TVS DIODE 24VWM 44VC SOT23-3
onsemi
27,940
In Stock
1 : ¥3.69000
Cut Tape (CT)
10,000 : ¥0.85296
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
24V (Min)
26.2V
44V
8A (8/20µs)
350W
No
-
30pF @ 1MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
RB160MM-30TFTR
SMF10VTFTR
TVS DIODE 10VWM 17VC PMDU
Rohm Semiconductor
2
In Stock
1 : ¥3.78000
Cut Tape (CT)
3,000 : ¥0.81069
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
10V
11.1V
17V
11.8A
200W
No
-
-
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-123F
PMDU
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.