TVS Diodes

Results: 5
Manufacturer
Diodes IncorporatedLittelfuse Inc.Nexperia USA Inc.Vishay General Semiconductor - Diodes Division
Series
-SESD, SPA®SLD8STransZorb®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
14
Bidirectional Channels
12
Voltage - Reverse Standoff (Typ)
3.3V7V (Max)24V (Max)36V36.5V
Voltage - Breakdown (Min)
6V8.8V (Typ)25.4V40V
Voltage - Clamping (Max) @ Ipp
10V (Typ)13V (Typ)58.1V70V
Current - Peak Pulse (10/1000µs)
1A (8/20µs)2.5A (8/20µs)3A (8/20µs)25.8A121A
Power - Peak Pulse
200W1500W (1.5kW)7000W (7kW)-
Power Line Protection
NoYes
Applications
-CANGeneral PurposeHDMI
Capacitance @ Frequency
0.3pF @ 3GHz11pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TA)-65°C ~ 150°C (TJ)-55°C ~ 125°C (TA)-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Package / Case
0402 (1006 Metric)DO-214AB, SMCNonstandard SMDSOT-23-6 Thin, TSOT-23-6TO-236-3, SC-59, SOT-23-3
Supplier Device Package
0402/2DFN (1x0.60)DO-214AB (SMCJ)SMTO-263TO-236ABTSOT-26
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
TO-236AB
PESD1CAN,215
TVS DIODE 24VWM 70VC TO236AB
Nexperia USA Inc.
199,808
In Stock
1 : ¥3.28000
Cut Tape (CT)
3,000 : ¥0.72873
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Zener
-
2
24V (Max)
25.4V
70V
3A (8/20µs)
200W
No
CAN
11pF @ 1MHz
-65°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
TSOT-26
D1213A-04TS-7
TVS DIODE 3.3VWM 10VC TSOT26
Diodes Incorporated
418,674
In Stock
375,000
Factory
1 : ¥2.46000
Cut Tape (CT)
3,000 : ¥0.46952
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
3.3V
6V
10V (Typ)
1A (8/20µs)
-
Yes
-
-
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-26
Automotive,AEC-Q101,SLD8S-Series
SLD8S36A
TVS DIODE 36.5VWM 58.1V SMTO-263
Littelfuse Inc.
2,719
In Stock
1 : ¥34.97000
Cut Tape (CT)
500 : ¥21.10248
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
36.5V
40V
58.1V
121A
7000W (7kW)
No
-
-
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
Nonstandard SMD
SMTO-263
8,533
In Stock
1 : ¥5.25000
Cut Tape (CT)
3,500 : ¥1.48187
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
36V
40V
58.1V
25.8A
1500W (1.5kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AB, SMC
DO-214AB (SMCJ)
SESD0402X1UN-0030-088
SESD0402X1UN-0030-088
TVS DIODE 7VWM 13VC 0402/2DFN
Littelfuse Inc.
23,398
In Stock
1 : ¥4.27000
Cut Tape (CT)
50,000 : ¥1.18965
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
7V (Max)
8.8V (Typ)
13V (Typ)
2.5A (8/20µs)
-
No
HDMI
0.3pF @ 3GHz
-55°C ~ 125°C (TA)
Automotive
AEC-Q101
Surface Mount
0402 (1006 Metric)
0402/2DFN (1x0.60)
Showing
of 5

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.