TVS Diodes

Results: 5
Manufacturer
Diodes IncorporatedKYOCERA AVXLittelfuse Inc.Nexperia USA Inc.Taiwan Semiconductor Corporation
Series
-GiGUARDSMCJ
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
3.3V (Max)5V (Max)12V
Voltage - Breakdown (Min)
5.5V13V13.3V18V
Voltage - Clamping (Max) @ Ipp
5V (Typ)19.9V22V33V-
Current - Peak Pulse (10/1000µs)
5A5A (8/20µs)6A75.4A-
Power - Peak Pulse
25W32W130W1500W (1.5kW)-
Applications
Ethernet, HDMI, USBGeneral PurposeUSB
Capacitance @ Frequency
0.55pF @ 1MHz2.9pF @ 1MHz12pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TA)-55°C ~ 125°C (TA)-55°C ~ 150°C (TJ)-55°C ~ 85°C (TA)
Package / Case
9-UDFN0402 (1005 Metric)0603 (1608 Metric)DO-214AB, SMCSC-79, SOD-523
Supplier Device Package
04020603DO-214AB (SMCJ)SOD-523U-DFN3810-9 (Type B)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
85,051
In Stock
1 : ¥3.53000
Cut Tape (CT)
3,000 : ¥0.78776
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
5.5V
-
-
-
No
General Purpose
2.9pF @ 1MHz
-65°C ~ 150°C (TA)
Surface Mount
SC-79, SOD-523
SOD-523
SMCJ  Series DO-214AB Pkg
SMCJ12CA
TVS DIODE 12VWM 19.9VC DO214AB
Littelfuse Inc.
59,640
In Stock
1 : ¥4.84000
Cut Tape (CT)
3,000 : ¥1.63413
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
12V
13.3V
19.9V
75.4A
1500W (1.5kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AB, SMC
DO-214AB (SMCJ)
U-DFN3810-9
D3V3F8U9LP3810-7
TVS DIODE 3.3VWM 5VC U-DFN3810-9
Diodes Incorporated
142,771
In Stock
40,000
Factory
1 : ¥2.46000
Cut Tape (CT)
5,000 : ¥0.53876
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
8
-
3.3V (Max)
5.5V
5V (Typ)
5A (8/20µs)
32W
No
General Purpose
0.55pF @ 1MHz
-55°C ~ 85°C (TA)
Surface Mount
9-UDFN
U-DFN3810-9 (Type B)
giguard_750sq
GG0402126R042P
DIODE 12VDC, 0402, 6PF
KYOCERA AVX
264,864
In Stock
1 : ¥2.87000
Cut Tape (CT)
10,000 : ¥0.37663
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
12V
18V
22V
6A
130W
No
Ethernet, HDMI, USB
-
-55°C ~ 125°C (TA)
Surface Mount
0402 (1005 Metric)
0402
TESDUXXXXXXX
TESDU12V RGG
0603, 12V, 25W, 12PF, ESD PROTEC
Taiwan Semiconductor Corporation
22,879
In Stock
1 : ¥3.20000
Cut Tape (CT)
4,000 : ¥0.85647
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
12V
13V
33V
5A
25W
No
USB
12pF @ 1MHz
-55°C ~ 150°C (TJ)
Surface Mount
0603 (1608 Metric)
0603
Showing
of 5

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.