TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
89,148 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.49695 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Zener | - | 2 | 12V (Max), 7V (Max) | 13.3V, 7.5V | 26V, 12V | 17A (8/20µs) | 400W | No | General Purpose | 75pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
205,056 In Stock | 1 : ¥4.35000 Cut Tape (CT) 3,000 : ¥1.46761 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | - | 5.5V (Max) | 7V | 8V | 5A (8/20µs) | 45W | Yes | General Purpose | - | -40°C ~ 85°C (TA) | Surface Mount | 3-SMD, SOT-23-3 Variant | SOT-3 | ||
20,042 In Stock | 1 : ¥4.76000 Cut Tape (CT) 4,000 : ¥1.60215 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | - | 5.5V (Max) | 6.5V | 12.4V (Typ) | 5.5A (8/20µs) | 85W | Yes | Ethernet | - | -40°C ~ 125°C (TA) | Surface Mount | SOT-553 | SOT-5 | ||
20,640 In Stock | 1 : ¥6.49000 Cut Tape (CT) 3,000 : ¥2.45763 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 5.5V (Max) | 7V | 8V | 1A (8/20µs) | 45W | Yes | General Purpose | - | -40°C ~ 85°C (TA) | Surface Mount | 10-UFDFN | 10-USON (2.5x1) | ||
14,125 In Stock | 1 : ¥4.27000 Cut Tape (CT) 3,000 : ¥1.15489 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 4 | 3.6V (Max) | 7.9V | 14V | 2A (8/20µs) | 17W | No | Ethernet, HDMI, USB | 0.5pF @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 10-UFDFN | 10-USON (2.5x1) | ||
15,865 In Stock | 1 : ¥4.68000 Cut Tape (CT) 3,000 : ¥1.77232 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | - | 15V (Max) | 16.7V | 24V | 10A (8/20µs) | 300W | No | General Purpose | 100pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 |