TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28,517 In Stock | 1 : ¥4.84000 Cut Tape (CT) 3,000 : ¥1.63413 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 30V | 33.3V | 48.4V | 31A | 1500W (1.5kW) | No | General Purpose | - | -55°C ~ 150°C (TJ) | Surface Mount | DO-214AB, SMC | DO-214AB (SMCJ) | |||
10,461 In Stock | 1 : ¥8.21000 Cut Tape (CT) 15,000 : ¥3.07868 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 5V | 6V | 10.5V | 115A (8/20µs) | 1200W (1.2kW) | No | USB | 275pF @ 1MHz | - | Surface Mount | 0402 (1006 Metric) | 2-DFN (1x0.6) |