ATV02W5V0B-HF

DigiKey Part Number
641-1986-2-ND - Tape & Reel (TR)
641-1986-1-ND - Cut Tape (CT)
641-1986-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATV02W5V0B-HF
Description
TVS DIODE 5VWM 9.2VC SOD123
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9.2V Clamp 21.74A Ipp Tvs Diode Surface Mount SOD-123F
Datasheet
 Datasheet
EDA/CAD Models
ATV02W5V0B-HF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6.4V
Voltage - Clamping (Max) @ Ipp
9.2V
Current - Peak Pulse (10/1000µs)
21.74A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.45000¥3.45
10¥2.66000¥26.60
100¥1.59430¥159.43
500¥1.47596¥737.98
1,000¥1.00365¥1,003.65
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.92396¥2,771.88
6,000¥0.88558¥5,313.48
9,000¥0.79702¥7,173.18
30,000¥0.78521¥23,556.30
75,000¥0.73798¥55,348.50
Manufacturers Standard Package