SMCJ5.0CA-TR

DigiKey Part Number
497-6524-2-ND - Tape & Reel (TR)
497-6524-1-ND - Cut Tape (CT)
497-6524-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ5.0CA-TR
Description
TVS DIODE 5VWM 13.4VC SMC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
13.4V Clamp 746A (8/20µs) Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
SMCJ5.0CA-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6.4V
Voltage - Clamping (Max) @ Ipp
13.4V
Current - Peak Pulse (10/1000µs)
746A (8/20µs)
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.32000¥6.32
10¥5.46800¥54.68
100¥3.78380¥378.38
500¥3.16132¥1,580.66
1,000¥2.69042¥2,690.42
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.39619¥5,990.47
5,000¥2.27008¥11,350.40
12,500¥2.10192¥26,274.00
25,000¥2.08111¥52,027.75
Manufacturers Standard Package