SP4065-08ATG | |
---|---|
DigiKey Part Number | F6451TR-ND - Tape & Reel (TR) F6451CT-ND - Cut Tape (CT) F6451DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP4065-08ATG |
Description | TVS DIODE 3.3VWM 13.5VC 10MSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 13.5V (Typ) Clamp 20A (8/20µs) Ipp Tvs Diode Surface Mount 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | SP4065-08ATG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 8 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 13.5V (Typ) | |
Current - Peak Pulse (10/1000µs) | 20A (8/20µs) | |
Power - Peak Pulse | 300W | |
Power Line Protection | Yes | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.33000 | ¥11.33 |
10 | ¥9.26100 | ¥92.61 |
100 | ¥7.20080 | ¥720.08 |
500 | ¥6.10382 | ¥3,051.91 |
1,000 | ¥4.97227 | ¥4,972.27 |
2,000 | ¥4.68078 | ¥9,361.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥4.68080 | ¥18,723.20 |
8,000 | ¥4.45790 | ¥35,663.20 |
12,000 | ¥4.25215 | ¥51,025.80 |