TVS Diodes

Results: 2
Packaging
Cut Tape (CT)Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
7.02V12.8V
Voltage - Breakdown (Min)
7.79V14.3V
Voltage - Clamping (Max) @ Ipp
12.1V21.2V
Current - Peak Pulse (10/1000µs)
71.7A125.6A
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
DO-201
1.5KE15CA
TVS DIODE 12.8VWM 21.2VC DO201
Littelfuse Inc.
2,931
In Stock
1 : ¥4.43000
Cut Tape (CT)
1,200 : ¥1.68288
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
-
1
12.8V
14.3V
21.2V
71.7A
1500W (1.5kW)
No
General Purpose
-
-55°C ~ 175°C (TJ)
Through Hole
DO-201AA, DO-27, Axial
DO-201
DO201-Unidirectional
1.5KE8.2A
TVS D5.4X7.5 7V 1500W UNIDIR
Littelfuse Inc.
6,579
In Stock
1 : ¥5.50000
Cut Tape (CT)
1,200 : ¥2.06004
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
1
-
7.02V
7.79V
12.1V
125.6A
1500W (1.5kW)
No
General Purpose
-
-55°C ~ 175°C (TJ)
Through Hole
DO-201AA, DO-27, Axial
DO-201
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.