CUHZ6V2,H3F

DigiKey Part Number
264-CUHZ6V2H3FTR-ND - Tape & Reel (TR)
264-CUHZ6V2H3FCT-ND - Cut Tape (CT)
264-CUHZ6V2H3FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CUHZ6V2,H3F
Description
6.2 V ZENER DIODE, SOD-323HE
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
6.1V (Typ) Clamp 87A (8/20µs) Ipp Tvs Diode Surface Mount US2H
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6.2V
Voltage - Breakdown (Min)
5.8V
Voltage - Clamping (Max) @ Ipp
6.1V (Typ)
Current - Peak Pulse (10/1000µs)
87A (8/20µs)
Power - Peak Pulse
1800W (1.8kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
735pF @ 1MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
2-SMD, Flat Leads
Supplier Device Package
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.61000¥3.61
10¥2.54500¥25.45
100¥1.28320¥128.32
500¥1.13722¥568.61
1,000¥0.88502¥885.02
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.79208¥2,376.24
6,000¥0.77439¥4,646.34
9,000¥0.68588¥6,172.92
30,000¥0.67704¥20,311.20
75,000¥0.57526¥43,144.50
Manufacturers Standard Package