TVS Diodes

Results: 3
Manufacturer
Diodes IncorporatedVishay General Semiconductor - Diodes Division
Series
-TransZorb®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
14
Voltage - Reverse Standoff (Typ)
5V5V (Max)16V (Max)
Voltage - Breakdown (Min)
6V6.4V17.1V
Voltage - Clamping (Max) @ Ipp
8.5V9.2V28V
Current - Peak Pulse (10/1000µs)
4.7A (8/20µs)5A (8/20µs)108.7A
Power - Peak Pulse
140W1000W (1kW)-
Power Line Protection
NoYes
Applications
CANGeneral PurposeHDMI
Capacitance @ Frequency
15.5pF @ 1MHz-
Package / Case
DO-214AA, SMBSC-70, SOT-323SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
DO-214AA (SMB)SOT-323TSOT-26
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TSOT-26
DT1446-04TS-7
TVS DIODE 5VWM 8.5VC TSOT26
Diodes Incorporated
147,655
In Stock
195,000
Factory
1 : ¥2.30000
Cut Tape (CT)
3,000 : ¥0.92360
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5V (Max)
6V
8.5V
4.7A (8/20µs)
-
Yes
HDMI
-
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-26
33,758
In Stock
1 : ¥3.86000
Cut Tape (CT)
3,000 : ¥0.68992
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
16V (Max)
17.1V
28V
5A (8/20µs)
140W
No
CAN
15.5pF @ 1MHz
-55°C ~ 150°C (TJ)
Surface Mount
SC-70, SOT-323
SOT-323
7,401
In Stock
1 : ¥4.60000
Cut Tape (CT)
750 : ¥1.50753
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V
6.4V
9.2V
108.7A
1000W (1kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.