TVS Diodes

Results: 2
Manufacturer
Texas InstrumentsVishay General Semiconductor - Diodes Division
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Voltage - Reverse Standoff (Typ)
5.5V (Max)16V (Max)
Voltage - Breakdown (Min)
7V17.1V
Voltage - Clamping (Max) @ Ipp
8V28V
Power - Peak Pulse
45W145W
Power Line Protection
NoYes
Applications
CANGeneral Purpose
Capacitance @ Frequency
16.7pF @ 1MHz-
Operating Temperature
-55°C ~ 150°C (TJ)-40°C ~ 85°C (TA)
Package / Case
3-SMD, SOT-23-3 VariantTO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3SOT-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
DRT-3-SOT Pkg
TPD2EUSB30DRTR
TVS DIODE 5.5VWM 8VC SOT9X3
Texas Instruments
211,056
In Stock
1 : ¥4.35000
Cut Tape (CT)
3,000 : ¥1.46767
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
5.5V (Max)
7V
8V
5A (8/20µs)
45W
Yes
General Purpose
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
3-SMD, SOT-23-3 Variant
SOT-3
0
In Stock
1 : ¥3.69000
Cut Tape (CT)
15,000 : ¥0.54395
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Zener
-
2
16V (Max)
17.1V
28V
5A (8/20µs)
145W
No
CAN
16.7pF @ 1MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.