SMAJ26A-13-F

DigiKey Part Number
SMAJ26A-FDITR-ND - Tape & Reel (TR)
SMAJ26A-FDICT-ND - Cut Tape (CT)
SMAJ26A-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ26A-13-F
Description
TVS DIODE 26VWM 42.1VC SMA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
42.1V Clamp 9.5A Ipp Tvs Diode Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
SMAJ26A-13-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
26V
Voltage - Breakdown (Min)
28.9V
Voltage - Clamping (Max) @ Ipp
42.1V
Current - Peak Pulse (10/1000µs)
9.5A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.22000¥2.22
10¥1.58400¥15.84
100¥0.79960¥79.96
500¥0.70850¥354.25
1,000¥0.55145¥551.45
2,000¥0.49353¥987.06
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.43134¥2,156.70
10,000¥0.41049¥4,104.90
Manufacturers Standard Package