CDSOD323-T05

DigiKey Part Number
CDSOD323-T05TR-ND - Tape & Reel (TR)
CDSOD323-T05CT-ND - Cut Tape (CT)
CDSOD323-T05DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDSOD323-T05
Description
TVS DIODE 5VWM 18.3VC SOD323
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
18.3V (Typ) Clamp 17A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
CDSOD323-T05 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
18.3V (Typ)
Current - Peak Pulse (10/1000µs)
17A (8/20µs)
Power - Peak Pulse
350W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
3pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.01000¥5.01
10¥4.31000¥43.10
100¥2.98510¥298.51
500¥2.49414¥1,247.07
1,000¥2.12273¥2,122.73
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.89055¥5,671.65
6,000¥1.79105¥10,746.30
9,000¥1.65838¥14,925.42
30,000¥1.64196¥49,258.80
Manufacturers Standard Package