SESD0402X1BN-0010-098 | |
---|---|
DigiKey Part Number | SESD0402X1BN-0010-098TR-ND - Tape & Reel (TR) SESD0402X1BN-0010-098CT-ND - Cut Tape (CT) SESD0402X1BN-0010-098DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SESD0402X1BN-0010-098 |
Description | TVS DIODE 7VWM 10VC 0402 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10V (Typ) Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount 0402 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7V (Max) | |
Voltage - Breakdown (Min) | 9.8V (Typ) | |
Voltage - Clamping (Max) @ Ipp | 10V (Typ) | |
Current - Peak Pulse (10/1000µs) | 2A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | HDMI | |
Capacitance @ Frequency | 0.1pF @ 3GHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 2-XDFN | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
10 | ¥4.60600 | ¥46.06 |
100 | ¥3.20010 | ¥320.01 |
500 | ¥2.49882 | ¥1,249.41 |
1,000 | ¥2.03103 | ¥2,031.03 |
2,000 | ¥1.81562 | ¥3,631.24 |
5,000 | ¥1.72331 | ¥8,616.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥1.60021 | ¥16,002.10 |
30,000 | ¥1.56329 | ¥46,898.70 |
50,000 | ¥1.51405 | ¥75,702.50 |