STS321033U202 | |
---|---|
DigiKey Part Number | 283-STS321033U202TR-ND - Tape & Reel (TR) 283-STS321033U202CT-ND - Cut Tape (CT) 283-STS321033U202DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STS321033U202 |
Description | TVS DIODE 3.3VWM 15VC SOD323 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 4V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 25A (8/20µs) | |
Power - Peak Pulse | 350W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 200pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥1.95400 | ¥19.54 |
100 | ¥1.22650 | ¥122.65 |
500 | ¥0.91080 | ¥455.40 |
1,000 | ¥0.80875 | ¥808.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.68407 | ¥2,052.21 |
6,000 | ¥0.61790 | ¥3,707.40 |
9,000 | ¥0.58413 | ¥5,257.17 |
15,000 | ¥0.54615 | ¥8,192.25 |
21,000 | ¥0.52363 | ¥10,996.23 |
30,000 | ¥0.50173 | ¥15,051.90 |
75,000 | ¥0.45362 | ¥34,021.50 |
150,000 | ¥0.42387 | ¥63,580.50 |