PESD5V0S1BL,315

DigiKey Part Number
1727-4188-2-ND - Tape & Reel (TR)
1727-4188-1-ND - Cut Tape (CT)
1727-4188-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD5V0S1BL,315
Description
TVS DIODE 5VWM 14VC DFN1006-2
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
14V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2
Datasheet
 Datasheet
EDA/CAD Models
PESD5V0S1BL,315 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
5.5V
Voltage - Clamping (Max) @ Ipp
14V
Current - Peak Pulse (10/1000µs)
12A (8/20µs)
Power - Peak Pulse
130W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
35pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TA)
Mounting Type
Surface Mount
Package / Case
SOD-882
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.46000¥2.46
10¥1.71600¥17.16
100¥0.83570¥83.57
500¥0.69748¥348.74
1,000¥0.48461¥484.61
2,000¥0.41996¥839.92
5,000¥0.38956¥1,947.80
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.32305¥3,230.50
30,000¥0.31735¥9,520.50
50,000¥0.28505¥14,252.50
100,000¥0.25274¥25,274.00
250,000¥0.24704¥61,760.00
Manufacturers Standard Package