TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24,543 In Stock | 1 : ¥5.25000 Cut Tape (CT) 3,000 : ¥2.00865 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V | 6V | 18.3V (Typ) | 17A (8/20µs) | 350W | No | General Purpose | 3pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
672 In Stock 10,000 Factory | 1 : ¥3.37000 Cut Tape (CT) 5,000 : ¥0.58291 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V (Max) | 5.5V | 16V | 8A (8/20µs) | 128W | No | General Purpose | 15pF @ 1MHz | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 0402 (1006 Metric) | 0402C/SOD-923F | ||
748 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥1.29688 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 51V | 56.7V | 82.4V | 7.3A | 600W | No | - | - | -65°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-221AC, SMA Flat Leads | DO-221AC |