TVS Diodes

Results: 2
Manufacturer
onsemiTexas Instruments
Series
-NUP4114
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Breakdown (Min)
5.5V6V
Voltage - Clamping (Max) @ Ipp
10V-
Current - Peak Pulse (10/1000µs)
12A (8/20µs)-
Applications
EthernetGeneral Purpose
Capacitance @ Frequency
0.6pF @ 1MHz (Max)-
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 85°C (TA)
Package / Case
6-UFDFNSOT-563, SOT-666
Supplier Device Package
6-SON (1.45x1)SOT-563
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-563-6_463A
NUP4114UPXV6T2G
TVS DIODE 5.5VWM 10VC SOT563
onsemi
7,826
In Stock
72,000
Factory
1 : ¥4.35000
Cut Tape (CT)
4,000 : ¥1.46767
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
5.5V (Max)
5.5V
10V
12A (8/20µs)
-
Yes
General Purpose
0.6pF @ 1MHz (Max)
-40°C ~ 125°C (TJ)
Surface Mount
SOT-563, SOT-666
SOT-563
6UFDFN
TPD4E004DRYR
TVS DIODE 5.5VWM 6SON
Texas Instruments
26,984
In Stock
1 : ¥4.76000
Cut Tape (CT)
5,000 : ¥1.50913
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
5.5V (Max)
6V
-
-
-
Yes
Ethernet
-
-40°C ~ 85°C (TA)
Surface Mount
6-UFDFN
6-SON (1.45x1)
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.