TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
334,628 In Stock | 1 : ¥3.94000 Cut Tape (CT) 15,000 : ¥1.84721 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 3.3V (Max) | 5.5V | 7.5V | 4A (8/20µs) | 30W | No | General Purpose | 0.35pF @ 1MHz | -40°C ~ 85°C (TJ) | - | - | Surface Mount | 0201 (0603 Metric) | SLP0603P2X3F | |||
58,900 In Stock | 1 : ¥6.81000 Cut Tape (CT) 10,000 : ¥2.28027 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V (Max) | 6V | 15V | 80A | 1200W (1.2kW) | No | - | 675pF @ 1MHz | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 0603 (1610 Metric) | SGP1610N2 | |||
75,445 In Stock | 1 : ¥2.13000 Cut Tape (CT) 15,000 : ¥0.27911 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 22V | - | 26.5V | 3A (8/20µs) | 80W | No | General Purpose | 3.2pF @ 1GHz | -55°C ~ 125°C | - | - | Surface Mount | 0201 (0603 Metric) | WLL-2-3 | ||
9,426 In Stock | 1 : ¥4.76000 Cut Tape (CT) 15,000 : ¥1.40133 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 18V (Max) | 18.5V | 7.5V | 3A (8/20µs) | - | No | General Purpose | 0.35pF @ 1MHz | -40°C ~ 85°C (TJ) | - | - | Surface Mount | 0201 (0603 Metric) | SLP0603P2X3F |