SMBJ15CA-13-F

DigiKey Part Number
SMBJ15CA-FDITR-ND - Tape & Reel (TR)
SMBJ15CA-FDICT-ND - Cut Tape (CT)
SMBJ15CA-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ15CA-13-F
Description
TVS DIODE 15VWM 24.4VC SMB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
24.4V Clamp 24A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
SMBJ15CA-13-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15V
Voltage - Breakdown (Min)
16.7V
Voltage - Clamping (Max) @ Ipp
24.4V
Current - Peak Pulse (10/1000µs)
24A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.96000¥2.96
10¥2.28200¥22.82
100¥1.36850¥136.85
500¥1.26722¥633.61
1,000¥0.86167¥861.67
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.79323¥2,379.69
6,000¥0.76028¥4,561.68
9,000¥0.68425¥6,158.25
30,000¥0.67412¥20,223.60
75,000¥0.64650¥48,487.50
Manufacturers Standard Package