TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
161,924 In Stock | 1 : ¥2.38000 Cut Tape (CT) 5,000 : ¥0.94413 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | - | 5.5V (Max) | 6V | - | - | - | Yes | - | 1pF @ 1MHz | -40°C ~ 85°C (TA) | Automotive | AEC-Q101 | Surface Mount | 6-XFDFN | 6-XSON, SOT886 (1.45x1) | ||
166,256 In Stock | 1 : ¥3.53000 Cut Tape (CT) 10,000 : ¥1.03746 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 1 | 14V (Max) | - | 40V | - | - | No | Ethernet, HDMI | - | -55°C ~ 125°C (TJ) | - | - | Surface Mount | 0402 (1005 Metric) | 0402 | ||
2,946 In Stock | 1 : ¥3.69000 Cut Tape (CT) 10,000 : ¥0.55066 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V | 7V | 15.5V | 3A (8/20µs) | 46W | No | General Purpose | 0.3pF @ 1MHz | -55°C ~ 125°C | - | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | |||
46,877 In Stock | 1 : ¥5.42000 Cut Tape (CT) 10,000 : ¥1.60027 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 7V (Max) | 9.8V (Typ) | 10V (Typ) | 2A (8/20µs) | - | No | HDMI | 0.1pF @ 3GHz | -55°C ~ 125°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 2-XDFN | 0402 | |||
5,000 In Stock | 1 : ¥5.83000 Cut Tape (CT) 5,000 : ¥1.25548 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | - | - | 35V (Typ) | - | - | No | HDMI, USB | 0.05pF @ 1MHz | -55°C ~ 125°C | Automotive | AEC-Q200 | Surface Mount | 0603 (1608 Metric) | 0603 | ||
19,448 In Stock | 1 : ¥7.47000 Cut Tape (CT) 10,000 : ¥2.80673 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 12V (Max) | - | 40V (Typ) | - | - | No | General Purpose | - | -65°C ~ 125°C (TJ) | - | - | Surface Mount | 0402 (1005 Metric) | 0402 | |||
29,338 In Stock | 1 : ¥2.13000 Cut Tape (CT) 10,000 : ¥0.27888 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 6.5V | 7V | 15.5V | 3A (8/20µs) | 54W | No | Ethernet, HDMI, USB | 0.3pF @ 1MHz | -55°C ~ 125°C | - | - | Surface Mount | 0402 (1005 Metric) | 0402 | |||
254,885 In Stock 4,674,000 Factory | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥0.44440 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 5V (Max) | 6.2V | 9V | 6A (8/20µs) | 55W | Yes | HDMI | - | -55°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-6 | SOT-26 | ||
14,593 In Stock | 1 : ¥9.61000 Cut Tape (CT) 5,000 : ¥2.22141 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 4 | 24V | - | 45V | - | - | No | General Purpose | - | -55°C ~ 125°C (TJ) | - | - | Surface Mount | 1206 (3216 Metric) | 1206 |